Maertz PMMA-1017-002 PLA UV Colour Change 1.75mm 1Kg White Blue

Order Code:

19-2821

Brand: Maertz MPN: PMMA-1017-002 EAN-13: 0093988901940
Qty Unit Price (Ex VAT)
1+ £23.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1017-002 is a clear PMMA material engineered for 3D printing applications, identified under the alternate description 3361931. This consumable is known for its excellent optical clarity and high mechanical strength, making it suitable for precise, detailed engineering projects. It is commonly utilised in prototyping tasks where transparency is required, such as in the creation of models for aerodynamic testing or in the design of intricate lighting components. Its structural integrity and ease of use in additive manufacturing processes make it ideal for detailed mechanical prototypes and functional testing in a wide range of industrial applications.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Colour Change
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot